- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Level Sensor ›
- 9551661054
9551661054
Standex Electronics
Level Sensor, 1 Form A, SPST-NO, 10W Rated, M10 Thread, Vertical Float, Stainless Steel 54mm Length
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Level Sensor, 1 Form A, SPST-NO, 10W Rated, M10 Thread, Vertical Float, Stainless Steel 54mm Length
Search Keywords: 9551661054
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Standex Electronics
-
Part No:9551661054
-
Alias/AKA:LS05-1A66-1-500W
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9026106000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Output Type:SPST-NO
-
Vertical Sensing Level:Yes
-
Operating Temperature:-30 to 80 °C
-
Connection Type:Wire Lead
-
Dimension:80mm x 24mm dia
-
Media Type:Liquid
-
Horizontal Sensing Level:No
-
Mounting:Panel
-
Sensor Type:Float
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
13
$103.50
25
$66.24
38
$51.75
50 +
$50.72
Click for Quote
Log in
to unlock special pricing