- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Level Sensor ›
- 9534197054
9534197054
Standex Electronics
Level Sensor, 1 Form A, SPST-NO, 10W Rated, 16mm Thread, Horizontal Float, External Mount, Self Sealing
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Level Sensor, 1 Form A, SPST-NO, 10W Rated, 16mm Thread, Horizontal Float, External Mount, Self Sealing
Search Keywords: 9534197054
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Standex Electronics
-
Part No:9534197054
-
Alias/AKA:LS03/DL-1A66-PA-500W
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9026106000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Output Type:SPST-NO
-
Vertical Sensing Level:No
-
Operating Temperature:-30 to 80 °C
-
Connection Type:Wire Lead
-
Dimension:80mm x 21.5mm dia
-
Media Type:Liquid
-
Horizontal Sensing Level:Yes
-
Mounting:Panel
-
Sensor Type:Float
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
11 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
25
$27.27
50
$16.78
75
$13.29
100 +
$13.02
Click for Quote
Log in
to unlock special pricing