- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Level Sensor ›
- 9521711054
9521711054
Standex Electronics
Level Sensor, 1 Form A, SPST-NO, w/Magnetic Float, 10mm Mounting Thread, Vertical Float
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Level Sensor, 1 Form A, SPST-NO, w/Magnetic Float, 10mm Mounting Thread, Vertical Float
Search Keywords: 9521711054
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Standex Electronics
-
Part No:9521711054
-
Alias/AKA:LS02-1A66-PA-500W
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9026106000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Output Type:SPST-NO
-
Typical Operating Supply Voltage:N/A
-
Vertical Sensing Level:Yes
-
Operating Temperature:-40 to 85 °C
-
Connection Type:Wire Lead
-
Dimension:72.5mm x 24mm dia
-
Media Type:Liquid
-
Horizontal Sensing Level:No
-
Mounting:Panel
-
Sensor Type:Float
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Can Ship immediately
Buy all 6 in-stock or the regular minimum order quantity of 10
Stock lot only:
6
Minimum Order Quantity:
10
11 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
1
$2.816
10
$2.560
50
$2.330
200
$2.240
400
$2.210
600
$2.150
1,000
$2.140
2,600
$2.120
5,000 +
$2.090
Click for Quote
Log in
to unlock special pricing