- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Level Sensor ›
- 9511711054
Standex Electronics
9511711054
Level Sensor, 1 Form A, SPST-NO, w/Magnetic Float, 8mm Mounting Thread, Vertical Float
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Standex Electronics
-
Part No:9511711054
-
Alias/AKA:LS01-1A66-PA-500W
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9026106000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
400 -
Output Type:SPST-NO
-
Typical Operating Supply Voltage:N/A
-
Vertical Sensing Level:Yes
-
Operating Temperature:-20 to 90 °C
-
Connection Type:Wire Lead
-
Dimension:42.4mm x 24mm dia
-
Media Type:Liquid
-
Horizontal Sensing Level:No
-
Mounting:Panel
-
Sensor Type:Float