- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Proximity Sensors ›
- 9183100014
9183100014
Standex Electronics
Reed Sensor, 1 Form A, SPST-NO, Cylindrical AT 1520 Wire Termination
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Reed Sensor, 1 Form A, SPST-NO, Cylindrical AT 1520 Wire Termination
Search Keywords: 9183100014
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Standex Electronics
-
Part No:9183100014
-
Alias/AKA:MK18-C-100W
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410060
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Mounting:N/A
-
Dimension:17 x 5 mm
-
Operating Temperature:-5 to 80 °C
-
Terminal Type:Wire Lead
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
16
Can Ship immediately
Minimum Order Quantity:
10
15 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
10
$2.89
50
$2.58
100
$2.57
250
$2.49
500
$2.42
1,000
$2.41
3,000
$2.27
5,000 +
$2.13
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments