- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Proximity Sensors ›
- 9171000012
9171000012
Standex Electronics
Reed Sensor, 1 Form A, SPST-NO, Flat Leads/Slot Mounting AT 1015
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Reed Sensor, 1 Form A, SPST-NO, Flat Leads/Slot Mounting AT 1015
Search Keywords: 9171000012
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Standex Electronics
-
Part No:9171000012
-
Alias/AKA:MK17-B-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410060
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
2000 -
Mounting:Surface Mount
-
Dimension:8.5 x 2.1 x 2.1 mm
-
Operating Temperature:-40 to 130 °C
-
Terminal Type:Flat Axial Leads
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
384
Can Ship immediately
Minimum Order Quantity:
250
11 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
250
$1.38
500
$1.36
2,000
$1.32
4,000
$1.30
6,000
$1.29
8,000
$1.28
10,000
$1.27
16,000 +
$1.26
Click for Quote
Log in
to unlock special pricing