- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Proximity Sensors ›
- 9161870022
9161870022
Standex Electronics
Reed Sensor, 1 Form A, SPST-NO, Surface Mount AT 1015
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Reed Sensor, 1 Form A, SPST-NO, Surface Mount AT 1015
Search Keywords: 9161870022
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Standex Electronics
-
Part No:9161870022
-
Alias/AKA:MK16-B-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410060
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
2500 -
Type:Magnetic
-
Sensing Distance:N/A
-
Mounting:Surface Mount
-
Output Type:N/A
-
Dimension:11.5 x 2.3 x 2.3 mm
-
Operating Temperature:-40 to 130 °C
-
Switching Mode:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,950
Ships today, if you order in
Minimum Order Quantity:
500
6 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
500
$0.738
1,000
$0.700
2,500
$0.678
5,000
$0.664
7,500
$0.663
10,000
$0.661
15,000
$0.659
25,000 +
$0.658
Click for Quote
Log in
to unlock special pricing