- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Proximity Sensors ›
- 9151710022
9151710022
Standex Electronics
The 9151710022 is a surface-mount reed switch with rhodium contacts, designed for electronic switching applications.
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
The 9151710022 is a surface-mount reed switch with rhodium contacts, designed for electronic switching applications.
Search Keywords: 9151710022
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Standex Electronics
-
Part No:9151710022
-
Alias/AKA:MK15-B-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410060
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
2500 -
Type:Reed
-
Sensing Distance:15 mm
-
Mounting:Surface Mount
-
Dimension:16 x 2.5 x 2.5 mm
-
Operating Temperature:-40 to 130 °C
-
Terminal Type:Gull Wing
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
5,000
can ship 5/13/26
Minimum Order Quantity:
500
13 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
500
$0.6378
1,000
$0.5980
2,500
$0.5583
5,000
$0.5320
7,500
$0.5180
10,000
$0.5100
15,000
$0.4957
25,000 +
$0.4908
Click for Quote
Log in
to unlock special pricing