- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Reed Switches ›
- 9118385054
9118385054
Standex Electronics
Reed Sensor, 1 Form A, SPST-NO, High Power, Plastic 8mm Threaded Cylindrical AT 1520 Wire Termination
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Reed Sensor, 1 Form A, SPST-NO, High Power, Plastic 8mm Threaded Cylindrical AT 1520 Wire Termination
Search Keywords: 9118385054
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Standex Electronics
-
Part No:9118385054
-
Alias/AKA:MK11/M8-1A85C-500W
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410060
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Switch Configuration:N.O./N.C.
-
Device Sensitivity Range:15 to 20 AT
-
Mounting:Cylinder
-
Maximum AC Voltage Rating:175 V
-
Maximum DC Voltage Rating:175 V
-
Maximum Current Rating:1.0 A
-
Operating Temperature:-30 to 80 °C
-
Terminal Type:Wire Lead
-
Dimension:38 x 5.5 mm
-
Glass Length:N/R
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
7 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
125
$8.19
250
$5.04
375
$3.99
500 +
$3.91
Click for Quote
Log in
to unlock special pricing