- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Proximity Sensors ›
- 9118366054
9118366054
Standex Electronics
Reed Sensor, 1 Form A, SPST-NO, Plastic 8mm Threaded Cylindrical AT 1520 Wire Termination
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Reed Sensor, 1 Form A, SPST-NO, Plastic 8mm Threaded Cylindrical AT 1520 Wire Termination
Search Keywords: 9118366054
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Standex Electronics
-
Part No:9118366054
-
Alias/AKA:MK11/M8-1A66C-500W
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410060
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Panel
-
Dimension:36 x 13 x 15 mm
-
Operating Temperature:-5 to 80 °C
-
Terminal Type:Wire Lead
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
7 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
125
$3.03
250
$2.28
375
$2.13
500 +
$2.09
Click for Quote
Log in
to unlock special pricing