- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Proximity Sensors ›
- 9118266054
9118266054
Standex Electronics
Reed Sensor, 1 Form A, SPST-NO, Plastic 8mm Threaded Cylindrical AT 1015 Wire Termination
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Reed Sensor, 1 Form A, SPST-NO, Plastic 8mm Threaded Cylindrical AT 1015 Wire Termination
Search Keywords: 9118266054
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Standex Electronics
-
Part No:9118266054
-
Alias/AKA:MK11/M8-1A66B-500W
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410060
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
400 -
Type:Reed
-
Mounting:Panel
-
Dimension:38 x 13 x 15 mm
-
Operating Temperature:-5 to 80 °C
-
Terminal Type:Wire Lead
-
Switching Mode:No
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
7 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
10
$2.68
100
$2.37
400
$2.18
800
$2.08
1,200
$2.03
2,800
$1.91
5,200
$1.76
7,600 +
$1.73
Click for Quote
Log in
to unlock special pricing