- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Proximity Sensors ›
- 9113711054
9113711054
Standex Electronics
Reed Sensor, 1 Form A, SPST-NO, 5mm Threaded Cylindrical AT 1520 Wire Termination
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Reed Sensor, 1 Form A, SPST-NO, 5mm Threaded Cylindrical AT 1520 Wire Termination
Search Keywords: 9113711054
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Standex Electronics
-
Part No:9113711054
-
Alias/AKA:MK11-1A66C-500W
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410060
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Mounting:Panel
-
Dimension:25 x 7 x 8.1 mm
-
Operating Temperature:-5 to 80 °C
-
Terminal Type:Wire Lead
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
188
Can Ship immediately
Minimum Order Quantity:
5
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
5
$7.89
25
$5.39
100
$4.91
250
$4.86
500
$4.24
1,000
$4.23
2,500
$4.16
5,000 +
$4.07
Click for Quote
Log in
to unlock special pricing