- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Reed Relays ›
- 9024185401
Standex Electronics
9024185401
Reed Relay, 1 Form A, SPST-NO, 24V, SMD High IR >1 x 10^12 Ohms
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Standex Electronics
-
Part No:9024185401
-
Alias/AKA:KT24-1A-40L-SMD
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
250 -
Type:Dry
-
DC Coil Voltage:24 V
-
Contact Arrangement:SPST-NO
-
Maximum Carry Current:2.5 A
-
Maximum Switching Current:1 A
-
Terminal Type:PC Pin
-
Mounting:Surface Mount