- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Reed Relays ›
- 8824185100
8824185100
Standex Electronics
Reed Relay, 1 Form A, SPST-NO, 24V General Purpose - Plastic
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
Reed Relay, 1 Form A, SPST-NO, 24V General Purpose - Plastic
Search Keywords: 8824185100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Standex Electronics
-
Part No:8824185100
-
Alias/AKA:BE24-1A85-P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
49 -
Type:Dry
-
DC Coil Voltage:24 V
-
Contact Arrangement:SPST-NO
-
Maximum Carry Current:2.5 A
-
Maximum Switching Current:1 A
-
Package Type:SIP
-
Terminal Type:PC Pin
-
Mounting:Through Hole
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
7 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
25
$16.58
49
$12.69
74
$11.76
98 +
$11.53
Click for Quote
Log in
to unlock special pricing