- Home ›
- All Products›
- 8812285100
8812285100
Standex Electronics
Reed Relays 12VDC 445Ohm 1A DPST-NO (33x12.6x10)mm THT Dry
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
Reed Relays 12VDC 445Ohm 1A DPST-NO (33x12.6x10)mm THT Dry
Search Keywords: 8812285100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Standex Electronics
-
Part No:8812285100
-
Alias/AKA:BE12-2A85-P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
COO:CN
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
101
Can Ship immediately
On Order:
532
can ship 6/22/26
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
19
7 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
5
$18.35
10
$16.33
19
$16.17
38
$14.44
57
$14.40
76 +
$13.95
Click for Quote
Log in
to unlock special pricing