Image is representational - see manufacturer specifications

Standex Electronics Authorized Distributor

8812185100

Reed Relay, 1 Form A, SPST-NO, 12V General Purpose - Plastic

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance
Description +
Reed Relay, 1 Form A, SPST-NO, 12V General Purpose - Plastic
Search Keywords: 8812185100
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Standex Electronics
Part No: 8812185100
Alias/AKA: BE12-1A85-P
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536410020
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Type: Dry
DC Coil Voltage: 12 V
Contact Arrangement: SPST-NO
Maximum Carry Current: 2.5 A
Maximum Switching Current: 1 A
Package Type: SIP
Terminal Type: PC Pin
Mounting: Through Hole
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 8812185100 RoHS compliant?
Yes, 8812185100 is RoHS compliant.
What is the lead time for 8812185100?
The standard lead time for 8812185100 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 265
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
25
7 Weeks can ship 12/25/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$17.43
10
$13.70
25
$12.35
50
$11.67
75
$11.64
100 +
$10.61
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!