- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Reed Relays ›
- 8512183002
8512183002
Standex Electronics
Reed Relay, 1 Form A, SPST-NO, 12V High Voltage PCB Mounting
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Reed Relay, 1 Form A, SPST-NO, 12V High Voltage PCB Mounting
Search Keywords: 8512183002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Standex Electronics
-
Part No:8512183002
-
Alias/AKA:HE12-1A83-02
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
34 -
Type:Dry
-
DC Coil Voltage:12 V
-
Contact Arrangement:SPST-NO
-
Maximum AC Switching Voltage:7.5 KV
-
Maximum DC Switching Voltage:7.5 KV
-
Maximum Carry Current:5 A
-
Maximum Switching Current:3 A
-
Maximum Switching Power:50 W
-
Package Type:N/A
-
Terminal Type:PC Pin
-
Mounting:Through Hole
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
129
Ships today, if you order in
MOQ for out of Stock Qty:
9
7 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1
$60.09
5
$59.50
9
$55.83
17
$52.59
26
$52.33
34 +
$47.75
Click for Quote
Log in
to unlock special pricing