Image is representational - see mfr. specs

SSR - Photo MOSFET, 1 Form A 400V AC/DC 100mA, 4-SOP

+ see all

データシート アクセサリー Notify Me

RoHS遵守
Tube 包装
Certificate of Compliance Guarantee
説明 +
SSR - Photo MOSFET, 1 Form A 400V AC/DC 100mA, 4-SOP
Search Keywords: 5511304310
仕様 +
  • Product Attribute
    Attribute Value Select Attribute
  • サプライヤー:
    Standex Electronics
  • 部品番号:
    5511304310
  • Alias/AKA:
    SMP-1A30-4PT
  • 測定単位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410020
  • COO:
    TW
  • ECCN:
    EAR99
  • サプライヤー標準パック: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
Tools/3D Models +
リソース +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
在庫: 503
即時出荷可能
Minimum Order Quantity:
100
複数:
100
11 Weeks 出荷できます 7/29/26
カートに追加
PRICE (USD)
数量
Unit Price
100
$0.834
300
$0.821
500
$0.802
1,000
$0.785
2,500
$0.677
5,000
$0.646
7,500
$0.644
10,000 +
$0.608
Click for Quote
ログイン 特別価格を解除するには

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!