- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Reed Switches ›
- 4536601015
Standex Electronics
4536601015
Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description
+
Search Keywords: 4536601015
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Standex Electronics |
| Part No: | 4536601015 |
| Alias/AKA: | ORD228VL/10-15AT |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536507000 |
| COO: | JP |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1000 |
| Switch Configuration: | N.O. |
| Device Sensitivity Range: | 10 to 15 AT |
| Mounting: | PCB Through Hole |
| Maximum AC Voltage Rating: | 100 V |
| Maximum DC Voltage Rating: | 100 V |
| Maximum Current Rating: | 1.0 A |
| Terminal Type: | Axial Leads |
| Dimension: | 44.3 x 2.2 mm |
| Glass Length: | 14 mm |
Frequently Asked Questions
Is 4536601015 RoHS compliant?
Yes, 4536601015 is RoHS compliant.
What is the lead time for 4536601015?
The standard lead time for 4536601015 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
11 Weeks
can ship
2/2/27
Price (USD)
Qty
Unit Price
50
$0.827
250
$0.672
500
$0.670
1,000
$0.642
3,000
$0.589
5,000
$0.588
8,000
$0.573
15,000 +
$0.566
Click for Quote
Log in
to unlock special pricing