- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Reed Switches ›
- 4506641015
4506641015
Standex Electronics
Reed Switch, 1 Form A, SPST-NO, 14mm, Iridium Contacts, AT 1015 OKI, Longer Leads
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Reed Switch, 1 Form A, SPST-NO, 14mm, Iridium Contacts, AT 1015 OKI, Longer Leads
Search Keywords: 4506641015
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Standex Electronics
-
Part No:4506641015
-
Alias/AKA:ORD-624-10-15-AT, ORD-324H/10-15-AT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536507000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Switch Configuration:N.O.
-
Device Sensitivity Range:10 to 15 AT
-
Mounting:PCB Through Hole
-
Maximum AC Voltage Rating:150 V
-
Maximum DC Voltage Rating:200 V
-
Maximum Current Rating:1.0 A
-
Terminal Type:Axial Leads
-
Dimension:56.7 x 2.2 mm
-
Glass Length:14 mm
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.