- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Reed Switches ›
- 4506631520
Standex Electronics
4506631520
Reed Switch 1 Form A Spst-no Reed Switch
Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description
+
Reed Switch 1 Form A Spst-no Reed Switch
Search Keywords: 4506631520
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Standex Electronics
-
Part No:4506631520
-
Alias/AKA:ORD324/15-20AT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536507000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Switch Configuration:N.O.
-
Device Sensitivity Range:15 to 20 AT
-
Mounting:PCB Through Hole
-
Maximum DC Voltage Rating:200 V
-
Maximum Current Rating:1.0 A
-
Terminal Type:Axial Leads
-
Dimension:44.3 x 2.2 mm
-
Glass Length:14 mm
-
Contact Material:Iridium
Frequently Asked Questions
Is 4506631520 RoHS compliant?
Yes, 4506631520 is RoHS compliant.
What is the lead time for 4506631520?
The standard lead time for 4506631520 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
11 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
50
$0.4808
500
$0.3906
2,000
$0.3731
4,000
$0.3521
6,000
$0.3425
8,000
$0.3416
10,000
$0.3408
16,000 +
$0.3333
Click for Quote
Log in
to unlock special pricing