help desk software
Image is representational - see mfr. specs

Reed Switch, 1 Form A, SPST-NO, AC Line Voltage High Power 20.3mm, Rh, 25-30 AT

+ see all

Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Bulk Packaging
Certificate of Compliance Guarantee
Description +
Reed Switch, 1 Form A, SPST-NO, AC Line Voltage High Power 20.3mm, Rh, 25-30 AT
Search Keywords: 4500832530
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Standex Electronics
  • Part No:
    4500832530
  • Alias/AKA:
    SW-PR126/25-30-AT
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536507000
  • COO:
    GB
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Switch Configuration:
    N.O.
  • Device Sensitivity Range:
    25 to 30 AT
  • Mounting:
    PCB Through Hole
  • Maximum AC Voltage Rating:
    300 V
  • Maximum DC Voltage Rating:
    300 V
  • Maximum Current Rating:
    2.5 A
  • Terminal Type:
    Axial Leads
  • Dimension:
    54 x 2.5 mm
  • Glass Length:
    20.3 mm
  • Contact Material:
    Rhodium
Tools/3D Models +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,000
Can Ship immediately
Minimum Order:
20
ADD TO CART
Price (USD)
Qty
Unit Price
20
$1.32
100
$1.26
500
$1.20
1,000
$1.14
3,000
$1.08
5,000
$1.02
10,000
$0.97
25,000 +
$0.88
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments
Older Equivalent
SW-PR126/25-30-AT
SW-PR126/25-30-AT
VIEW PRODUCT
Reed Switch, 1 Form A, SPST-NO, AC Line Voltage High Power 20.3m