- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Reed Switches ›
- 4500711015
Standex Electronics
4500711015
Reed Switch, 1 Form A, SPST-NO, Mid Power 20.3mm, Rh, 10-15 AT
Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description
+
Reed Switch, 1 Form A, SPST-NO, Mid Power 20.3mm, Rh, 10-15 AT
Search Keywords: 4500711015
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Standex Electronics
-
Part No:4500711015
-
Alias/AKA:, SW-GP100/20-25-AT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536507000
-
COO:GB
-
Supplier Standard Pack:
1000 -
Switch Configuration:N.O.
-
Device Sensitivity Range:10 to 15 AT
-
Mounting:PCB Through Hole
-
Maximum AC Voltage Rating:150 V
-
Maximum DC Voltage Rating:100 V
-
Maximum Current Rating:1.5 A
-
Terminal Type:Axial Leads
-
Dimension:54 x 2.5 mm
-
Glass Length:20.3 mm
-
Contact Material:Rhodium
Frequently Asked Questions
Is 4500711015 RoHS compliant?
Yes, 4500711015 is RoHS compliant.
What is the lead time for 4500711015?
The standard lead time for 4500711015 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
8 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
50
$0.7500
250
$0.6290
1,000
$0.5821
3,000
$0.4795
5,000
$0.4783
8,000
$0.4667
10,000
$0.4655
15,000 +
$0.4605
Click for Quote
Log in
to unlock special pricing