- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Reed Switches ›
- 4500622025
4500622025
Standex Electronics
Reed Switch, 1 Form A, SPST-NO, Sub Minature 12.7mm, Pd, 20-25 AT
Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Reed Switch, 1 Form A, SPST-NO, Sub Minature 12.7mm, Pd, 20-25 AT
Search Keywords: 4500622025
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Standex Electronics
-
Part No:4500622025
-
Alias/AKA:SW-GP501/20-25AT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536507000
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Switch Configuration:N.O.
-
Device Sensitivity Range:20 to 25 AT
-
Mounting:PCB Through Hole
-
Maximum AC Voltage Rating:200 V
-
Maximum DC Voltage Rating:200 V
-
Maximum Current Rating:1.0 A
-
Terminal Type:Axial Leads
-
Dimension:54 x 2.3 mm
-
Glass Length:12.7 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
8 Weeks
can ship
7/29/26
Price (USD)
Qty
Unit Price
50
$0.5962
500
$0.4844
2,000
$0.4429
4,000
$0.3699
6,000
$0.3689
8,000
$0.3680
10,000
$0.3600
16,000 +
$0.3591
Click for Quote
Log in
to unlock special pricing