- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Reed Switches ›
- 4500522025
Standex Electronics
4500522025
Reed Switch, 1 Form A, SPST-NO, Minature 14.2mm, Pd, 20-25 AT
Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description
+
Reed Switch, 1 Form A, SPST-NO, Minature 14.2mm, Pd, 20-25 AT
Search Keywords: 4500522025
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Standex Electronics
-
Part No:4500522025
-
Alias/AKA:SW-GP560/20-25AT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536507000
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Switch Configuration:N.O.
-
Device Sensitivity Range:20 to 25 AT
-
Mounting:PCB Through Hole
-
Maximum AC Voltage Rating:200 V
-
Maximum DC Voltage Rating:200 V
-
Maximum Current Rating:1.5 A
-
Terminal Type:Axial Leads
-
Dimension:54 x 2.3 mm
-
Glass Length:14.2 mm
Frequently Asked Questions
Is 4500522025 RoHS compliant?
Yes, 4500522025 is RoHS compliant.
What is the lead time for 4500522025?
The standard lead time for 4500522025 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15
Can Ship immediately
Buy all 15 in-stock or the regular minimum order quantity of 50
Stock lot only:
15
Minimum Order Quantity:
50
8 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
1
$0.5035
50
$0.4577
500
$0.3766
2,000
$0.3608
4,000
$0.2872
6,000
$0.2799
8,000
$0.2792
10,000
$0.2785
16,000 +
$0.2730
Click for Quote
Log in
to unlock special pricing