Image is representational - see mfr. specs

Reed Switch, 1 Form A, SPST-NO, Minature 14.2mm, Pd, 15-20 AT

+ see all

АКСЕССУАРЫ Notify Me

RoHS Compliant
Bulk Упаковка
Certificate of Compliance Guarantee
Описание +
Reed Switch, 1 Form A, SPST-NO, Minature 14.2mm, Pd, 15-20 AT
Search Keywords: 4500521520
спецификация +
  • Product Attribute
    Attribute Value Select Attribute
  • поставщик:
    Standex Electronics
  • Артикул / №:
    4500521520
  • Alias/AKA:
    SW-GP560/15-20AT
  • Единица измерения:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536507000
  • COO:
    GB
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Switch Configuration:
    N.O.
  • Device Sensitivity Range:
    15 to 20 AT
  • Mounting:
    PCB Through Hole
  • Maximum AC Voltage Rating:
    200 V
  • Maximum DC Voltage Rating:
    200 V
  • Maximum Current Rating:
    1.5 A
  • Terminal Type:
    Axial Leads
  • Dimension:
    54 x 2.3 mm
  • Glass Length:
    14.2 mm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
на складе: 3,090
Ships today, if you order in
Minimum Order Quantity:
50
8 Weeks Можно отправить 30/7/26
Добавить в корзину
PRICE (USD)
КОЛ-ВО
Unit Price
50
$0.3423
500
$0.3063
1 000
$0.3055
3 000
$0.2460
5 000
$0.2411
8 000
$0.2405
10 000
$0.2399
15 000 +
$0.2380
Click for Quote
Авторизоваться чтобы разблокировать специальные цены

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!