- Home ›
- All Products›
- 4205187175
4205187175
Standex Electronics
Reed Relays 5VDC 280Ohm 0.4A SPST-NO (15.2x3.81x6.8)mm THT Dry
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
Reed Relays 5VDC 280Ohm 0.4A SPST-NO (15.2x3.81x6.8)mm THT Dry
Search Keywords: 4205187175
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Standex Electronics
-
Part No:4205187175
-
Alias/AKA:MS05-1A87-75D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
COO:CN
-
Supplier Standard Pack:
32
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
3,861
can ship 7/1/26
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
80
11 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
10
$3.87
25
$3.40
50
$3.39
80
$3.29
160
$3.19
240
$3.17
320 +
$3.01
Click for Quote
Log in
to unlock special pricing