help desk software
Image is representational - see mfr. specs

Reed Relay 12VDC 500Ohm 1A SPST-NO(24.13x5.22x8.13)mm THT Dry

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description +
Reed Relay 12VDC 500Ohm 1A SPST-NO(24.13x5.22x8.13)mm THT Dry
Search Keywords: 3312185478
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Standex Electronics
  • Part No:
    3312185478
  • Alias/AKA:
    SHV12-1A85-78L4K
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410020
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    120
  • Type:
    Dry
  • DC Coil Voltage:
    12 V
  • Contact Arrangement:
    SPST-NO
  • Maximum AC Switching Voltage:
    1000 V
  • Maximum DC Switching Voltage:
    1 KV
  • Maximum Carry Current:
    2.5 A
  • Maximum Switching Current:
    1 A
  • Maximum Switching Power:
    100 W
  • Terminal Type:
    PC Pin
  • Mounting:
    Through Hole
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 474
Can Ship immediately
Minimum Order:
5
10 Weeks can ship 2/2/26
ADD TO CART
Price (USD)
Qty
Unit Price
5
$11.44
25
$8.15
50
$7.83
120
$7.31
360
$7.02
600
$6.73
1,080 +
$6.70
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments
Possible Replacement
Reed Relay 12VDC 500Ohm 1A SPST-NO(24.13x5.22x8.13)mm THT Dry
In Stock:
1,162
Minimum Order:
5