- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Reed Relays ›
- 3305185578
Standex Electronics
3305185578
Reed Relay, 1 Form A, SPST-NO, 5V SIL (Single In-Line), High Power, 2kV breakdown, w/Diode
View Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance
Description
+
Reed Relay, 1 Form A, SPST-NO, 5V SIL (Single In-Line), High Power, 2kV breakdown, w/Diode
Search Keywords: 3305185578
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Standex Electronics
-
Part No:3305185578
-
Alias/AKA:SHV05-1A85-78D2K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
120 -
Type:Dry
-
DC Coil Voltage:5 V
-
Contact Arrangement:SPST-NO
-
Maximum Carry Current:2.5 A
-
Maximum Switching Current:1 A
-
Terminal Type:PC Pin
-
Mounting:Through Hole
Product Guides
+
Frequently Asked Questions
Is 3305185578 RoHS compliant?
Yes, 3305185578 is RoHS compliant.
What is the lead time for 3305185578?
The standard lead time for 3305185578 is approximately 10 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
120
Can Ship immediately
Minimum Order Quantity:
5
10 Weeks
can ship
11/4/26
Price (USD)
Qty
Unit Price
5
$8.22
25
$7.10
50
$6.97
120
$6.59
360
$6.35
600
$6.14
1,080
$6.03
2,520 +
$6.01
Click for Quote
Log in
to unlock special pricing