- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Reed Relays ›
- 3305185278
Standex Electronics
3305185278
The 3305185278 is a small, high-voltage reed relay from the SHV series, featuring high dielectric strength and an internal mag ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Standex Electronics
-
Part No:3305185278
-
Alias/AKA:SHV05-1A85-78L2K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
120 -
Type:Dry
-
DC Coil Voltage:5 V
-
Contact Arrangement:SPST-NO
-
Maximum Carry Current:2.5 A
-
Maximum Switching Current:1 A
-
Terminal Type:PC Pin
-
Mounting:Through Hole