help desk software
Image is representational - see mfr. specs

Reed Relay, 1 Form A, SPST-NO, 5V SIL (Single In-Line), High Power, 2kV breakdown

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description +
Reed Relay, 1 Form A, SPST-NO, 5V SIL (Single In-Line), High Power, 2kV breakdown
Search Keywords: 3305185276
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Standex Electronics
  • Part No:
    3305185276
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536490050
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    25
  • Type:
    Dry
  • DC Coil Voltage:
    5 V
  • Contact Arrangement:
    SPST-NO
  • Maximum Carry Current:
    2.5 A
  • Maximum Switching Current:
    1 A
  • Terminal Type:
    PC Pin
  • Mounting:
    Through Hole
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order:
25
Order Increment:
25
12 Weeks can ship 2/16/26
Backorder
Price (USD)
Qty
Unit Price
25
$9.86
50
$9.37
100
$8.90
200 +
$8.46
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments