Image is representational - see manufacturer specifications

Standex Electronics Authorized Distributor

3305100171

Reed Relay, 1 Form A, SPST-NO, 5V SIL (Single In-Line) w/Diode

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance
Description +
Reed Relay, 1 Form A, SPST-NO, 5V SIL (Single In-Line) w/Diode
Search Keywords: 3305100171
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Standex Electronics
Part No: 3305100171
Alias/AKA: SIL05-1A72-71D
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536410020
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Type: Dry
DC Coil Voltage: 5 V
Contact Arrangement: SPST-NO
Maximum DC Switching Voltage: 200 V
Maximum Carry Current: 1 A
Maximum Switching Current: 0.5 A
Maximum Switching Power: 10 W
Terminal Type: PC Pin
Mounting: Through Hole
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 3305100171 RoHS compliant?
Yes, 3305100171 is RoHS compliant.
What is the lead time for 3305100171?
The standard lead time for 3305100171 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 70
Can Ship immediately Buy all 70 in-stock or the regular minimum order quantity of 100
Stock lot only:
70
Minimum Order Quantity:
100
Order Increment:
100
7 Weeks can ship 1/5/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$2.948
100
$2.680
300
$2.600
500
$2.510
1,000
$2.420
2,500
$2.410
5,000
$2.400
7,500
$2.390
10,000 +
$2.380
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!