Image is representational - see manufacturer specifications

Standex Electronics Authorized Distributor

3212200012

Reed Relay, 1 Form A, SPST-NO, 12V Molded DIP

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance
Description +
Reed Relay, 1 Form A, SPST-NO, 12V Molded DIP
Search Keywords: 3212200012
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Standex Electronics
Part No: 3212200012
Alias/AKA: DIP12-1A72-12L
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536410020
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Type: Dry
DC Coil Voltage: 12 V
Contact Arrangement: SPST-NO
Maximum AC Switching Voltage: 200 V
Maximum DC Switching Voltage: 200 V
Maximum Carry Current: 1 A
Maximum Switching Current: 0.5 A
Maximum Switching Power: 10 W
Package Type: DIP
Terminal Type: PC Pin
Mounting: Through Hole
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 3212200012 RoHS compliant?
Yes, 3212200012 is RoHS compliant.
What is the lead time for 3212200012?
The standard lead time for 3212200012 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
11 Weeks can ship 2/2/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
100
$2.10
300
$2.03
500
$1.64
1,000
$1.60
2,500
$1.45
5,000 +
$1.39
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!