help desk software
Image is representational - see mfr. specs

Reed Relay, 1 Form A, SPST-NO, 5V Mini w/Magnetic Shield

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description +
Reed Relay, 1 Form A, SPST-NO, 5V Mini w/Magnetic Shield
Search Keywords: 3105171210
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Standex Electronics
  • Part No:
    3105171210
  • Alias/AKA:
    NP05-1A66-500-210
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410020
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    48
  • Type:
    Dry
  • DC Coil Voltage:
    5 V
  • Contact Arrangement:
    SPST-NO
  • Maximum AC Switching Voltage:
    200 V
  • Maximum DC Switching Voltage:
    200 V
  • Maximum Carry Current:
    1.25 A
  • Maximum Switching Current:
    0.5 A
  • Maximum Switching Power:
    10 W
  • Package Type:
    DIP
  • Terminal Type:
    PC Pin
  • Mounting:
    Through Hole
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,385
Can Ship immediately
Minimum Order:
48
Order Increment:
48
9 Weeks can ship 1/26/26
ADD TO CART
Price (USD)
Qty
Unit Price
48
$3.04
96
$2.94
144
$2.15
288
$1.92
528
$1.72
1,008
$1.69
2,544
$1.66
5,040 +
$1.64
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments