- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Proximity Sensors ›
- 2272711054
2272711054
Standex Electronics
Reed Sensor, 1 Form A, SPST-NO, Cylindrical AT 1015 Wire Termination
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Reed Sensor, 1 Form A, SPST-NO, Cylindrical AT 1015 Wire Termination
Search Keywords: 2272711054
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Standex Electronics
-
Part No:2272711054
-
Alias/AKA:MK07-1A66B-500W
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410060
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Mounting:Panel
-
Dimension:39.5 mm
-
Operating Temperature:-5 to 80 °C
-
Terminal Type:Wire Lead
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
90
Can Ship immediately
Minimum Order Quantity:
5
8 Weeks
can ship
7/31/26
Price (USD)
Qty
Unit Price
5
$9.15
25
$8.61
50
$8.38
100
$6.00
250
$5.13
500
$4.62
1,000 +
$4.48
Click for Quote
Log in
to unlock special pricing