- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Proximity Sensors ›
- 2243902054
2243902054
Standex Electronics
Reed Sensor, 1 Form B, SPST-NC, Screw Mounting AT 1520 Wire Termination
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Reed Sensor, 1 Form B, SPST-NC, Screw Mounting AT 1520 Wire Termination
Search Keywords: 2243902054
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Standex Electronics
-
Part No:2243902054
-
Alias/AKA:MK04-1B90C-500W
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410060
-
COO:IN
-
Supplier Standard Pack:
400 -
Mounting:Screw
-
Dimension:23 x 13.9 x 5.9 mm
-
Operating Temperature:-20 to 85 °C
-
Terminal Type:Wire Lead
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
176
Can Ship immediately
On Order:
800
can ship 8/24/26
Minimum Order Quantity:
10
13 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
10
$4.67
50
$4.33
100
$3.64
400
$3.23
800
$3.22
1,200
$3.15
2,800
$3.13
5,200 +
$3.12
Click for Quote
Log in
to unlock special pricing