- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Proximity Sensors ›
- 2233903054
2233903054
Standex Electronics
Reed Sensor, 1 Form C, SPDT-Changeover, Cylindrical AT1520 Wire Termination
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Reed Sensor, 1 Form C, SPDT-Changeover, Cylindrical AT1520 Wire Termination
Search Keywords: 2233903054
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Standex Electronics
-
Part No:2233903054
-
Alias/AKA:MK03-1C90C-500W
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410060
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Mounting:N/A
-
Dimension:25.5 x 5.75 mm
-
Operating Temperature:-5 to 70 °C
-
Terminal Type:Wire Lead
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
13 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
125
$5.77
250
$3.55
375
$2.81
500 +
$2.76
Click for Quote
Log in
to unlock special pricing