- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Proximity Sensors ›
- 2233902054
2233902054
Standex Electronics
The 2233902054 is a magnetically operated reed sensor with a normally closed (Form B/C) contact configuration and an attached ...
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
The 2233902054 is a magnetically operated reed sensor with a normally closed (Form B/C) contact configuration and an attached flat cable.
Search Keywords: 2233902054
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Standex Electronics
-
Part No:2233902054
-
Alias/AKA:MK03-1B90C-500W
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410060
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
400 -
Type:Reed
-
Sensing Distance:20 mm
-
Mounting:N/A
-
Dimension:25.5 x 5.75 mm
-
Operating Temperature:-20 to 85 °C
-
Terminal Type:Wire Lead
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
400
Ships today, if you order in
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
100
13 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
10
$4.91
25
$4.38
50
$4.37
100
$3.87
200
$3.65
300
$3.45
400 +
$3.23
Click for Quote
Log in
to unlock special pricing