- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Proximity Sensors ›
- 2206080001
2206080001
Standex Electronics
Reed Sensor, 1 Form A, SPST-NO, SIL AT 1015 (22.32mm Long), Through Hole Mount
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Reed Sensor, 1 Form A, SPST-NO, SIL AT 1015 (22.32mm Long), Through Hole Mount
Search Keywords: 2206080001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Standex Electronics
-
Part No:2206080001
-
Alias/AKA:MK06-8-B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410060
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Type:Magnetic
-
Sensing Distance:N/A
-
Mounting:Through Hole
-
Output Type:N/A
-
Dimension:22.32 x 3.3 x 4.2 mm
-
Operating Temperature:-20 to 85 °C
-
Switching Mode:NC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,750
Ships today, if you order in
On Order:
5,000
can ship 7/8/26
Minimum Order Quantity:
25
14 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
25
$1.57
250
$1.32
500
$1.24
1,000
$1.17
2,500
$1.10
5,000
$1.05
7,500
$1.04
10,000 +
$1.03
Click for Quote
Log in
to unlock special pricing