- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Reed Switches ›
- 2118021015
Standex Electronics
2118021015
Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description
+
Search Keywords: 2118021015
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Standex Electronics |
| Part No: | 2118021015 |
| Alias/AKA: | ORD213S-110-15AT |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536507000 |
| COO: | JP |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
3000 |
| Switch Configuration: | N.O. |
| Device Sensitivity Range: | 10 to 15 AT |
| Mounting: | PCB Surface Mount |
| Maximum AC Voltage Rating: | 24 V |
| Maximum DC Voltage Rating: | 24 V |
| Maximum Current Rating: | 0.3 A |
| Terminal Type: | Gull Wing |
| Dimension: | 13 x 1.8 mm |
| Glass Length: | 7 mm |
Frequently Asked Questions
Is 2118021015 RoHS compliant?
Yes, 2118021015 is RoHS compliant.
What is the lead time for 2118021015?
The standard lead time for 2118021015 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,000
Ships today, if you order in
Minimum Order Quantity:
25
14 Weeks
can ship
3/1/27
Price (USD)
Qty
Unit Price
25
$1.373
250
$1.130
500
$1.082
1,000
$1.039
3,000
$1.000
6,000
$0.975
9,000
$0.963
12,000 +
$0.961
Click for Quote
Log in
to unlock special pricing