Image is representational - see manufacturer specifications

Standex Electronics Authorized Distributor

2118002030

Reed Switch, 1 Form A, SPST-NO, 7mm AT 2030

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description +
Reed Switch, 1 Form A, SPST-NO, 7mm AT 2030
Search Keywords: 2118002030
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Standex Electronics
  • Part No:
    2118002030
  • Alias/AKA:
    KSK-1A80-2030
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536507000
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Switch Configuration:
    N.O.
  • Device Sensitivity Range:
    20 to 30 AT
  • Mounting:
    PCB Through Hole
  • Maximum AC Voltage Rating:
    170 V
  • Maximum DC Voltage Rating:
    170 V
  • Maximum Current Rating:
    0.5 A
  • Terminal Type:
    Axial Leads
  • Dimension:
    35.8 x 1.8 mm
  • Glass Length:
    7 mm
  • Contact Material:
    Rhodium
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 2118002030 RoHS compliant?
Yes, 2118002030 is RoHS compliant.
What is the lead time for 2118002030?
The standard lead time for 2118002030 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
9 Weeks can ship 11/27/26
Backorder
Price (USD)
Qty
Unit Price
250
$1.340
500
$1.005
750
$0.938
1,000 +
$0.919
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!