help desk software
Image is representational - see mfr. specs

Reed Switch, 1 Form A, SPST-NO, 7mm AT 2030

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description +
Reed Switch, 1 Form A, SPST-NO, 7mm AT 2030
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Standex Electronics
  • Part No:
    2118002025
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536507000
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Switch Configuration:
    N.O.
  • Device Sensitivity Range:
    20 to 25 AT
  • Mounting:
    PCB Through Hole
  • Maximum AC Voltage Rating:
    170 V
  • Maximum DC Voltage Rating:
    170 V
  • Maximum Current Rating:
    0.5 A
  • Terminal Type:
    Axial Leads
  • Dimension:
    35.8 x 1.8 mm
  • Glass Length:
    7 mm
  • Contact Material:
    Rhodium
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order:
20
18 Weeks can ship 3/30/26
Backorder
Price (USD)
Qty
Unit Price
20
$2.05
25
$1.55
100
$0.86
250
$0.81
500
$0.77
1,000 +
$0.73
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments