- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Reed Switches ›
- 2118001520
Standex Electronics
2118001520
A Form A reed switch with rhodium contacts, designed for general-purpose switching applications.
View Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description
+
A Form A reed switch with rhodium contacts, designed for general-purpose switching applications.
Search Keywords: 2118001520
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Standex Electronics
-
Part No:2118001520
-
Alias/AKA:KSK-1A80-1520
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536507000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Switch Configuration:N.O.
-
Device Sensitivity Range:15 to 20 AT
-
Mounting:PCB Through Hole
-
Maximum AC Voltage Rating:170 V
-
Maximum DC Voltage Rating:170 V
-
Maximum Current Rating:0.5 A
-
Terminal Type:Axial Leads
-
Dimension:35.8 x 1.8 mm
-
Glass Length:7 mm
-
Contact Material:Rhodium
Product Guides
+
Frequently Asked Questions
Is 2118001520 RoHS compliant?
Yes, 2118001520 is RoHS compliant.
What is the lead time for 2118001520?
The standard lead time for 2118001520 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000
Can Ship immediately
Minimum Order Quantity:
25
7 Weeks
can ship
11/4/26
Price (USD)
Qty
Unit Price
25
$0.874
250
$0.818
500
$0.801
1,000
$0.784
3,000
$0.757
5,000
$0.744
8,000
$0.733
10,000 +
$0.727
Click for Quote
Log in
to unlock special pricing