Image is representational - see manufacturer specifications

Standex Electronics Authorized Distributor

2118001015

Reed Switch, 1 Form A, SPST-NO, 7mm AT 1015

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description +
Reed Switch, 1 Form A, SPST-NO, 7mm AT 1015
Search Keywords: 2118001015
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Standex Electronics
  • Part No:
    2118001015
  • Alias/AKA:
    KSK-1A80-1015
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536507000
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Switch Configuration:
    N.O.
  • Device Sensitivity Range:
    10 to 15 AT
  • Mounting:
    PCB Through Hole
  • Maximum AC Voltage Rating:
    170 V
  • Maximum DC Voltage Rating:
    170 V
  • Maximum Current Rating:
    0.5 A
  • Terminal Type:
    Axial Leads
  • Dimension:
    35.8 x 1.8 mm
  • Glass Length:
    7 mm
  • Contact Material:
    Rhodium
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 2118001015 RoHS compliant?
Yes, 2118001015 is RoHS compliant.
What is the lead time for 2118001015?
The standard lead time for 2118001015 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 444
Ships today, if you order in
Minimum Order Quantity:
25
7 Weeks can ship 11/12/26
ADD TO CART
Price (USD)
Qty
Unit Price
25
$1.401
250
$1.170
500
$1.093
1,000
$0.948
3,000
$0.911
5,000
$0.871
8,000
$0.869
10,000 +
$0.867
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!