- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Reed Switches ›
- 2116601520
2116601520
Standex Electronics
Reed Switch, 1 Form A, SPST-NO, 14mm AT 1520
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Reed Switch, 1 Form A, SPST-NO, 14mm AT 1520
Search Keywords: 2116601520
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Standex Electronics
-
Part No:2116601520
-
Alias/AKA:KSK-1A66-1520
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536507000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Switch Configuration:N.O.
-
Device Sensitivity Range:15 to 20 AT
-
Mounting:PCB Through Hole
-
Maximum AC Voltage Rating:180 V
-
Maximum DC Voltage Rating:180 V
-
Maximum Current Rating:0.5 A
-
Operating Temperature:-40 to 130 °C
-
Terminal Type:Axial Leads
-
Dimension:44.3 x 2.2 mm
-
Glass Length:14 mm
-
Contact Material:Rhodium
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
7 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
50
$0.808
250
$0.656
500
$0.655
1,000
$0.627
3,000
$0.575
5,000
$0.548
8,000
$0.533
15,000 +
$0.526
Click for Quote
Log in
to unlock special pricing