- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Reed Switches ›
- 2113501520
Standex Electronics
2113501520
Reed Switch, 1 Form A, SPST-NO, 10.5mm AT 1520
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Standex Electronics
-
Part No:2113501520
-
Alias/AKA:KSK-1A35-1520
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536507000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
2500 -
Switch Configuration:N.O.
-
Device Sensitivity Range:15 to 20 AT
-
Mounting:PCB Surface Mount
-
Maximum AC Voltage Rating:200 V
-
Maximum DC Voltage Rating:200 V
-
Maximum Current Rating:1 A
-
Operating Temperature:-40 to 130 °C
-
Terminal Type:Flat Axial Leads
-
Dimension:34.5 x 1.95 mm
-
Glass Length:10.5 mm
-
Contact Material:Ruthenium