Image is representational - see manufacturer specifications

Standex Electronics Authorized Distributor

2112901520

Reed Switch, 1 Form C, SPDT-NC, 14mm AT 1520 Formed Lead

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description +
Reed Switch, 1 Form C, SPDT-NC, 14mm AT 1520 Formed Lead
Search Keywords: 2112901520
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Standex Electronics
Part No: 2112901520
Alias/AKA: KSK-1C90F-1520
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536507000
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Switch Configuration: N.O./N.C.
Device Sensitivity Range: 15 to 20 AT
Mounting: PCB Through Hole
Maximum AC Voltage Rating: 175 V
Maximum DC Voltage Rating: 175 V
Maximum Current Rating: 0.5 A
Operating Temperature: -40 to 130 °C
Terminal Type: Axial Leads
Dimension: 55.1 x 2.54 mm
Glass Length: 14 mm
Contact Material: Rhodium
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 2112901520 RoHS compliant?
Yes, 2112901520 is RoHS compliant.
What is the lead time for 2112901520?
The standard lead time for 2112901520 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,000
Ships today, if you order in
Minimum Order Quantity:
10
7 Weeks can ship 12/24/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$2.26
50
$2.16
250
$2.06
500
$2.02
1,000
$1.98
3,000
$1.91
5,000 +
$1.79
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!