- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Reed Relays ›
- 1624185000
Standex Electronics
1624185000
Reed Relay, 1 Form A, SPST-NO, 24V High Voltage PCB Mounting (Small Package)
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Standex Electronics |
| Part No: | 1624185000 |
| Alias/AKA: | LI24-1A85 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536410020 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
160 |
| Type: | Dry |
| DC Coil Voltage: | 24 V |
| Contact Arrangement: | SPST-NO |
| Maximum DC Switching Voltage: | 1 KV |
| Maximum Carry Current: | 2.5 A |
| Maximum Switching Current: | 1 A |
| Maximum Switching Power: | 100 W |
| Terminal Type: | PC Pin |
| Mounting: | Through Hole |