- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Reed Relays ›
- 1612185000
1612185000
Standex Electronics
Reed Relay, 1 Form A, SPST-NO, 12V High Voltage PCB Mounting (Small Package)
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
Reed Relay, 1 Form A, SPST-NO, 12V High Voltage PCB Mounting (Small Package)
Search Keywords: 1612185000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Standex Electronics
-
Part No:1612185000
-
Alias/AKA:LI12-1A85
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
160 -
Type:Dry
-
DC Coil Voltage:12 V
-
Contact Arrangement:SPST-NO
-
Maximum AC Switching Voltage:1 KV
-
Maximum DC Switching Voltage:1 KV
-
Maximum Carry Current:2.5 A
-
Maximum Switching Current:1 A
-
Maximum Switching Power:100 W
-
Package Type:N/A
-
Terminal Type:PC Pin
-
Mounting:Through Hole
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
76
Ships today, if you order in
Minimum Order Quantity:
5
8 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
5
$9.87
25
$7.31
50
$7.02
160
$6.82
320
$6.69
640
$6.46
1,120 +
$6.37
Click for Quote
Log in
to unlock special pricing