Image is representational - see manufacturer specifications

Standex Electronics Authorized Distributor

1318109013

Reed Relay, 1 Form A, SPST Current Sense Molded DIL

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance
Description +
Reed Relay, 1 Form A, SPST Current Sense Molded DIL
Search Keywords: 1318109013
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Standex Electronics
Part No: 1318109013
Alias/AKA: DIL-CL-1A81-9-13M
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536410020
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Dry
Contact Arrangement: SPST-NO
Maximum AC Switching Voltage: 110 V
Maximum DC Switching Voltage: 110 V
Maximum Carry Current: 1 A
Maximum Switching Current: 0.25 A
Maximum Switching Power: 5 W
Terminal Type: PC Pin
Mounting: Through Hole
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1318109013 RoHS compliant?
Yes, 1318109013 is RoHS compliant.
What is the lead time for 1318109013?
The standard lead time for 1318109013 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 72
Can Ship immediately
Minimum Order Quantity:
24
Order Increment:
24
11 Weeks can ship 1/28/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
24
$7.78
120
$6.38
264
$6.06
504
$5.76
25,008 +
$5.47
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!